Amber 591nm LED Indication - Discrete 2.4V 4-PLCC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CLM4B-AKB-CWAXB263

DigiKey Part Number
90-CLM4B-AKB-CWAXB263TR-ND - Tape & Reel (TR)
90-CLM4B-AKB-CWAXB263CT-ND - Cut Tape (CT)
90-CLM4B-AKB-CWAXB263DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CLM4B-AKB-CWAXB263
Description
LED AMBER CLEAR 4PLCC SMD
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Amber 591nm LED Indication - Discrete 2.4V 4-PLCC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
2.4V
Mfr
Current - Test
50mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Wavelength - Dominant
Color
Package / Case
4-PLCC
Configuration
Standard
Supplier Device Package
Lens Color
Colorless
Size / Dimension
3.20mm L x 2.70mm W
Lens Transparency
Clear
Height (Max)
2.05mm
Millicandela Rating
Base Product Number
Lens Style
Round with Flat Top
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,25000 Kč5,25 Kč
104,57800 Kč45,78 Kč
1003,95180 Kč395,18 Kč
5003,55958 Kč1 779,79 Kč
1 0003,40210 Kč3 402,10 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0003,29879 Kč6 597,58 Kč
Manufacturers Standard Package
Unit Price without VAT:5,25000 Kč
Unit Price with VAT:6,35250 Kč