2 PLCC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CLM3C-AKW-CUAVB253

DigiKey Part Number
90-CLM3C-AKW-CUAVB253TR-ND - Tape & Reel (TR)
90-CLM3C-AKW-CUAVB253CT-ND - Cut Tape (CT)
90-CLM3C-AKW-CUAVB253DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CLM3C-AKW-CUAVB253
Description
LED AMBER DIFFUSED 2PLCC SMD
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Amber 591nm LED Indication - Discrete 2.1V 2-SMD, J-Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
White
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
-
Voltage - Forward (Vf) (Typ)
2.1V
Current - Test
20mA
Viewing Angle
-
Mounting Type
Wavelength - Dominant
Wavelength - Peak
-
Features
-
Package / Case
2-SMD, J-Lead
Supplier Device Package
Size / Dimension
2.70mm L x 2.00mm W
Height (Max)
1.40mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 218
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,33000 Kč3,33 Kč
102,91600 Kč29,16 Kč
1002,50790 Kč250,79 Kč
5002,26006 Kč1 130,03 Kč
1 0002,16007 Kč2 160,07 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,95385 Kč5 861,55 Kč
Manufacturers Standard Package
Unit Price without VAT:3,33000 Kč
Unit Price with VAT:4,02930 Kč