CLM2D-RCC-CZ0C0BB3 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 4,24443 Kč
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CLM2D-RCC-CZ0C0BB3

DigiKey Part Number
90-CLM2D-RCC-CZ0C0BB3TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CLM2D-RCC-CZ0C0BB3
Description
LED RED DIFFUSED SMD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Red 621nm LED Indication - Discrete 2V 4-SMD, J-Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Color
Configuration
-
Lens Color
-
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
2.45mm Dia
Voltage - Forward (Vf) (Typ)
2V
Current - Test
20mA
Viewing Angle
-
Mounting Type
Wavelength - Dominant
Wavelength - Peak
-
Features
-
Package / Case
4-SMD, J-Lead
Supplier Device Package
-
Size / Dimension
3.50mm L x 2.80mm W
Height (Max)
3.72mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 3003,99475 Kč9 187,92 Kč
57 5002,87123 Kč165 095,73 Kč
Manufacturers Standard Package
Unit Price without VAT:3,99475 Kč
Unit Price with VAT:4,83365 Kč