CLM2D-GCC-CC0G0793 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 4,54680 Kč
Datasheet
Image for CLM2D-GCC-CC0G0793 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CLM2D-GCC-CC0G0793

DigiKey Part Number
90-CLM2D-GCC-CC0G0793TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CLM2D-GCC-CC0G0793
Description
SMD LM2-D SERIES LED - GREEN COL
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Green LED Indication - Discrete 2.9V 4-PLCC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Color
Configuration
-
Lens Color
Colorless
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
2.45mm Dia
Voltage - Forward (Vf) (Typ)
2.9V
Current - Test
20mA
Viewing Angle
-
Mounting Type
Wavelength - Dominant
-
Wavelength - Peak
-
Features
-
Grade
-
Qualification
-
Package / Case
4-PLCC
Supplier Device Package
Size / Dimension
3.20mm L x 2.80mm W
Height (Max)
3.65mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 3004,29420 Kč9 876,66 Kč
57 5003,07331 Kč176 715,33 Kč
Manufacturers Standard Package
Unit Price without VAT:4,29420 Kč
Unit Price with VAT:5,19598 Kč