Red 624nm LED Indication - Discrete 2.1V 2-PLCC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CLM1B-RKW-CUBVBAA3

DigiKey Part Number
CLM1B-RKW-CUBVBAA3TR-ND - Tape & Reel (TR)
CLM1B-RKW-CUBVBAA3CT-ND - Cut Tape (CT)
CLM1B-RKW-CUBVBAA3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CLM1B-RKW-CUBVBAA3
Description
LED RED CLEAR 2PLCC SMD
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Red 624nm LED Indication - Discrete 2.1V 2-PLCC
Datasheet
 Datasheet
EDA/CAD Models
CLM1B-RKW-CUBVBAA3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Flat Top
Lens Size
-
Voltage - Forward (Vf) (Typ)
2.1V
Current - Test
20mA
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
-
Features
-
Package / Case
2-PLCC
Supplier Device Package
Size / Dimension
3.20mm L x 2.70mm W
Height (Max)
2.05mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 172
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,16000 Kč6,16 Kč
105,29700 Kč52,97 Kč
1004,56000 Kč456,00 Kč
5004,10672 Kč2 053,36 Kč
1 0003,95806 Kč3 958,06 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0005,17394 Kč10 347,88 Kč
50 0003,69569 Kč184 784,50 Kč
Manufacturers Standard Package
Unit Price without VAT:6,16000 Kč
Unit Price with VAT:7,45360 Kč