
CLM1B-RKW-CUBVBAA3 | |
|---|---|
DigiKey Part Number | CLM1B-RKW-CUBVBAA3TR-ND - Tape & Reel (TR) CLM1B-RKW-CUBVBAA3CT-ND - Cut Tape (CT) CLM1B-RKW-CUBVBAA3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CLM1B-RKW-CUBVBAA3 |
Description | LED RED CLEAR 2PLCC SMD |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Red 624nm LED Indication - Discrete 2.1V 2-PLCC |
Datasheet | Datasheet |
EDA/CAD Models | CLM1B-RKW-CUBVBAA3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | - | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 2-PLCC | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.70mm W | |
Height (Max) | 2.05mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,26000 Kč | 5,26 Kč |
| 10 | 4,92600 Kč | 49,26 Kč |
| 100 | 4,56150 Kč | 456,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 5,30460 Kč | 10 609,20 Kč |
| 50 000 | 3,78902 Kč | 189 451,00 Kč |
| Unit Price without VAT: | 5,26000 Kč |
|---|---|
| Unit Price with VAT: | 6,36460 Kč |




