
CLA1A-WKW-CXAYB153 | |
|---|---|
DigiKey Part Number | CLA1A-WKW-CXAYB153TR-ND - Tape & Reel (TR) CLA1A-WKW-CXAYB153CT-ND - Cut Tape (CT) CLA1A-WKW-CXAYB153DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CLA1A-WKW-CXAYB153 |
Description | LED COOL WHITE 5500K 4PLCC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting - White, Cool 5500K 3.6V 30mA 4-PLCC |
Datasheet | Datasheet |
EDA/CAD Models | CLA1A-WKW-CXAYB153 Models |
Category | CRI (Color Rendering Index) 72 (Typ) |
Mfr | Current - Max 35mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 4-PLCC |
Color | Supplier Device Package 4-PLCC |
CCT (K) 5500K | Size / Dimension 0.126" L x 0.110" W (3.20mm x 2.80mm) |
Flux @ 25°C, Current - Test 7lm (Typ) | Height - Seated (Max) 0.083" (2.10mm) |
Current - Test 30mA | Thermal Resistance of Package 200°C/W |
Voltage - Forward (Vf) (Typ) 3.6V | Base Product Number |
Lumens/Watt @ Current - Test 65 lm/W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,63000 Kč | 5,63 Kč |
| 10 | 4,81800 Kč | 48,18 Kč |
| 100 | 4,14820 Kč | 414,82 Kč |
| 500 | 3,73688 Kč | 1 868,44 Kč |
| 1 000 | 3,57130 Kč | 3 571,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 3,46827 Kč | 6 936,54 Kč |
| Unit Price without VAT: | 5,63000 Kč |
|---|---|
| Unit Price with VAT: | 6,81230 Kč |




