
CLA1A-MKW-CXAYA233 | |
|---|---|
DigiKey Part Number | CLA1A-MKW-CXAYA233TR-ND - Tape & Reel (TR) CLA1A-MKW-CXAYA233CT-ND - Cut Tape (CT) CLA1A-MKW-CXAYA233DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CLA1A-MKW-CXAYA233 |
Description | LED CLA1A-WKW WHT 3200K 4PLCC |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | LED Lighting CLA1A-WKW/MKW White, Warm 3200K 3.6V 30mA 4-PLCC |
Datasheet | Datasheet |
EDA/CAD Models | CLA1A-MKW-CXAYA233 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 3200K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 6lm (Typ) | |
Current - Test | 30mA | |
Voltage - Forward (Vf) (Typ) | 3.6V | |
Lumens/Watt @ Current - Test | 56 lm/W | |
CRI (Color Rendering Index) | 80 (Typ) | |
Current - Max | 35mA | |
Viewing Angle | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-PLCC | |
Supplier Device Package | 4-PLCC | |
Size / Dimension | 0.126" L x 0.110" W (3.20mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Thermal Resistance of Package | 200°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,88000 Kč | 5,88 Kč |
| 10 | 5,10300 Kč | 51,03 Kč |
| 100 | 4,40120 Kč | 440,12 Kč |
| 500 | 3,96442 Kč | 1 982,21 Kč |
| 1 000 | 3,78909 Kč | 3 789,09 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 3,68725 Kč | 7 374,50 Kč |
| Unit Price without VAT: | 5,88000 Kč |
|---|---|
| Unit Price with VAT: | 7,11480 Kč |

