LED Lighting COBs, Engines, Modules Chip On Board (COB) XLamp® CHA0410 White, Neutral Square
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CHA0410-0000-000D0U0A40G

DigiKey Part Number
90-CHA0410-0000-000D0U0A40G-ND
Manufacturer
Manufacturer Product Number
CHA0410-0000-000D0U0A40G
Description
LED COB XLAMP NEUT WHT SQU 4000K
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CHA0410 White, Neutral Square
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature - Test
85°C
Manufacturer
Cree LED
Voltage - Forward (Vf) (Typ)
12V
Series
Lumens/Watt @ Current - Test
117 lm/W
Packaging
Tray
Current - Max
900mA
Part Status
Active
CRI (Color Rendering Index)
90
Type
Chip On Board (COB)
Viewing Angle
114°
Color
White, Neutral
Size / Dimension
13.50mm L x 13.50mm W
CCT (K)
4000K 3-Step MacAdam Ellipse
Height
1.50mm
Configuration
Square
Light Emitting Surface (LES)
4.20mm Dia
Luminous Flux @ Current/Temperature
740lm (Typ)
Lens Type
Flat
Current - Test
525mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 231
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
171,81000 Kč71,81 Kč
1068,22300 Kč682,23 Kč
5066,28220 Kč3 314,11 Kč
10061,04120 Kč6 104,12 Kč
20055,51135 Kč11 102,27 Kč
50051,99272 Kč25 996,36 Kč
1 00047,87565 Kč47 875,65 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:71,81000 Kč
Unit Price with VAT:86,89010 Kč