
CHA0304-0000-000G0U0A40G | |
|---|---|
DigiKey Part Number | 90-CHA0304-0000-000G0U0A40G-ND |
Manufacturer | |
Manufacturer Product Number | CHA0304-0000-000G0U0A40G |
Description | LED COB XLAMP 4000K 3STEP SQ WHT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CHA0304 White, Neutral Square |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cree LED | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Chip On Board (COB) | |
Color | White, Neutral | |
CCT (K) | 4000K 3-Step MacAdam Ellipse | |
Wavelength | - | |
Configuration | Square | |
Luminous Flux @ Current/Temperature | 418lm (Typ) | |
Current - Test | 175mA | |
Temperature - Test | 85°C | |
Voltage - Forward (Vf) (Typ) | 21V | |
Lumens/Watt @ Current - Test | - | |
Current - Max | 300mA | |
CRI (Color Rendering Index) | 90 | |
Viewing Angle | 114° | |
Features | - | |
Size / Dimension | 13.50mm L x 13.50mm W | |
Height | 1.50mm | |
Light Emitting Surface (LES) | 3.30mm Dia | |
Lens Type | Flat | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,10000 Kč | 44,10 Kč |
| 10 | 41,89100 Kč | 418,91 Kč |
| 50 | 40,70260 Kč | 2 035,13 Kč |
| 100 | 37,48140 Kč | 3 748,14 Kč |
| 200 | 34,08605 Kč | 6 817,21 Kč |
| 500 | 31,92536 Kč | 15 962,68 Kč |
| 1 000 | 29,39741 Kč | 29 397,41 Kč |
| Unit Price without VAT: | 44,10000 Kč |
|---|---|
| Unit Price with VAT: | 53,36100 Kč |

