
C5SMF-RJE-CT0W0BB2 | |
|---|---|
DigiKey Part Number | 90-C5SMF-RJE-CT0W0BB2CT-ND - Cut Tape (CT) C5SMF-RJE-CT0W0BB2-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | C5SMF-RJE-CT0W0BB2 |
Description | LED RED CLEAR 5MM OVAL T/H |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Red 621nm LED Indication - Discrete 2.1V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Red | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Oval with Domed Top | |
Lens Size | 5.10mm x 3.70mm | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Viewing Angle | 100° x 40° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 8.50mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,20000 Kč | 4,20 Kč |
| 10 | 3,65400 Kč | 36,54 Kč |
| 100 | 3,14760 Kč | 314,76 Kč |
| 500 | 2,83598 Kč | 1 417,99 Kč |
| 1 000 | 2,71063 Kč | 2 710,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,52766 Kč | 8 819,15 Kč |
| 62 500 | 2,51977 Kč | 157 485,62 Kč |
| Unit Price without VAT: | 4,20000 Kč |
|---|---|
| Unit Price with VAT: | 5,08200 Kč |

