
C5SMF-GJF-CV0Y0791 | |
|---|---|
DigiKey Part Number | C5SMF-GJF-CV0Y0791-ND |
Manufacturer | |
Manufacturer Product Number | C5SMF-GJF-CV0Y0791 |
Description | LED GREEN CLEAR 5MM OVAL T/H |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Green 527nm LED Indication - Discrete 3.4V Radial |
Datasheet | Datasheet |
EDA/CAD Models | C5SMF-GJF-CV0Y0791 Models |
Category | Lens Size 5.10mm x 3.70mm |
Mfr | Voltage - Forward (Vf) (Typ) 3.4V |
Series | Current - Test 20mA |
Packaging Bulk | Viewing Angle 100° x 40° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Package / Case Radial |
Lens Color Green | Supplier Device Package |
Lens Transparency Clear | Height (Max) 10.95mm |
Millicandela Rating | Base Product Number |
Lens Style Oval with Domed Top |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,80000 Kč | 4,80 Kč |
| 10 | 4,54600 Kč | 45,46 Kč |
| 100 | 4,19610 Kč | 419,61 Kč |
| 1 000 | 3,75816 Kč | 3 758,16 Kč |
| 50 000 | 3,50373 Kč | 175 186,50 Kč |
| Unit Price without VAT: | 4,80000 Kč |
|---|---|
| Unit Price with VAT: | 5,80800 Kč |





