
C5SMF-AJE-CU0V0342 | |
|---|---|
DigiKey Part Number | C5SMF-AJE-CU0V0342CT-ND - Cut Tape (CT) C5SMF-AJE-CU0V0342TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | C5SMF-AJE-CU0V0342 |
Description | LED AMBER CLEAR 5MM OVAL T/H |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Amber 590nm LED Indication - Discrete 2.1V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Amber | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Oval with Domed Top | |
Lens Size | 5.10mm x 3.70mm | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Viewing Angle | 100° x 40° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 8.50mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,41000 Kč | 4,41 Kč |
| 10 | 3,88500 Kč | 38,85 Kč |
| 100 | 3,34920 Kč | 334,92 Kč |
| 500 | 3,01742 Kč | 1 508,71 Kč |
| 1 000 | 2,88387 Kč | 2 883,87 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 2,87882 Kč | 7 197,05 Kč |
| Unit Price without VAT: | 4,41000 Kč |
|---|---|
| Unit Price with VAT: | 5,33610 Kč |




