White, Cool 9000K LED Indication - Discrete 3.2V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C513A-WSS-CW0Z0152

DigiKey Part Number
C513A-WSS-CW0Z0152CT-ND - Cut Tape (CT)
C513A-WSS-CW0Z0152TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
C513A-WSS-CW0Z0152
Description
LED COOL WHITE 5MM ROUND T/H
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
White, Cool 9000K LED Indication - Discrete 3.2V Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Color
Configuration
Standard
Lens Color
-
Lens Transparency
-
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
5.00mm Dia
Voltage - Forward (Vf) (Typ)
3.2V
Current - Test
20mA
Viewing Angle
55°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
-
Features
-
Package / Case
Radial
Supplier Device Package
Size / Dimension
-
Height (Max)
12.20mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 187
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
17,14000 Kč7,14 Kč
106,15200 Kč61,52 Kč
1005,30620 Kč530,62 Kč
5004,77956 Kč2 389,78 Kč
1 0004,62586 Kč4 625,86 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
2 5006,04742 Kč15 118,55 Kč
Manufacturers Standard Package
Unit Price without VAT:7,14000 Kč
Unit Price with VAT:8,63940 Kč