
C503C-WAN-CCADB232 | |
|---|---|
DigiKey Part Number | C503C-WAN-CCADB232CT-ND - Cut Tape (CT) C503C-WAN-CCADB232TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | C503C-WAN-CCADB232 |
Description | LED COOL WHITE CLR 5MM ROUND T/H |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | White, Cool 9000K LED Indication - Discrete 3.2V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 5.00mm Dia | |
Voltage - Forward (Vf) (Typ) | 3.2V | |
Current - Test | 20mA | |
Viewing Angle | 15° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 10.30mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,35000 Kč | 7,35 Kč |
| 10 | 6,32000 Kč | 63,20 Kč |
| 100 | 5,45320 Kč | 545,32 Kč |
| 500 | 4,91228 Kč | 2 456,14 Kč |
| 1 000 | 4,75857 Kč | 4 758,57 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 6,25740 Kč | 15 643,50 Kč |
| Unit Price without VAT: | 7,35000 Kč |
|---|---|
| Unit Price with VAT: | 8,89350 Kč |


