C503C-WAN-CCADB232 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 3 528
Unit Price: 6,26000 Kč
Datasheet
White, Cool 9000K LED Indication - Discrete 3.2V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C503C-WAN-CCADB232

DigiKey Part Number
C503C-WAN-CCADB232CT-ND - Cut Tape (CT)
C503C-WAN-CCADB232TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
C503C-WAN-CCADB232
Description
LED COOL WHITE CLR 5MM ROUND T/H
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
White, Cool 9000K LED Indication - Discrete 3.2V Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lens Size
5.00mm Dia
Mfr
Voltage - Forward (Vf) (Typ)
3.2V
Packaging
Cut Tape (CT)
Tape & Box (TB)
Current - Test
20mA
Part Status
Active
Viewing Angle
15°
Color
Mounting Type
Configuration
Standard
Wavelength - Dominant
Lens Color
Colorless
Package / Case
Radial
Lens Transparency
Clear
Supplier Device Package
Millicandela Rating
Height (Max)
10.30mm
Lens Style
Round with Domed Top
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C503C-WAN-CCADB231Cree LED3 528C503C-WAN-CCADB231-ND6,26000 KčParametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
17,51000 Kč7,51 Kč
106,56900 Kč65,69 Kč
1005,66640 Kč566,64 Kč
5005,10334 Kč2 551,67 Kč
1 0004,87727 Kč4 877,27 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
2 5004,78634 Kč11 965,85 Kč
Manufacturers Standard Package
Unit Price without VAT:7,51000 Kč
Unit Price with VAT:9,08710 Kč