
C503B-RAS-CA0C0AA2 | |
|---|---|
DigiKey Part Number | 90-C503B-RAS-CA0C0AA2CT-ND - Cut Tape (CT) C503B-RAS-CA0C0AA2-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | C503B-RAS-CA0C0AA2 |
Description | LED RED CLEAR 5MM ROUND T/H |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Red 624nm LED Indication - Discrete 2.1V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 5.00mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Viewing Angle | 15.4° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 13.30mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,62000 Kč | 4,62 Kč |
| 10 | 4,07400 Kč | 40,74 Kč |
| 100 | 3,51090 Kč | 351,09 Kč |
| 500 | 3,16230 Kč | 1 581,15 Kč |
| 1 000 | 3,02245 Kč | 3 022,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,94762 Kč | 9 869,05 Kč |
| 62 500 | 2,83475 Kč | 177 171,88 Kč |
| Unit Price without VAT: | 4,62000 Kč |
|---|---|
| Unit Price with VAT: | 5,59020 Kč |



