
C503B-GAS-CB0F0792 | |
|---|---|
DigiKey Part Number | C503B-GAS-CB0F0792CT-ND - Cut Tape (CT) C503B-GAS-CB0F0792TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | C503B-GAS-CB0F0792 |
Description | LED GREEN CLEAR 5MM ROUND T/H |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Green 527nm LED Indication - Discrete 3.2V Radial |
Datasheet | Datasheet |
EDA/CAD Models | C503B-GAS-CB0F0792 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 5.00mm Dia | |
Voltage - Forward (Vf) (Typ) | 3.2V | |
Current - Test | 20mA | |
Viewing Angle | 15° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 13.30mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,56000 Kč | 7,56 Kč |
| 10 | 6,46700 Kč | 64,67 Kč |
| 100 | 5,58130 Kč | 558,13 Kč |
| 500 | 5,02776 Kč | 2 513,88 Kč |
| 1 000 | 4,80497 Kč | 4 804,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 4,75395 Kč | 11 884,88 Kč |
| Unit Price without VAT: | 7,56000 Kč |
|---|---|
| Unit Price with VAT: | 9,14760 Kč |



