Green 527nm LED Indication - Discrete 3V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C503B-GAN-CD0E0781

DigiKey Part Number
C503B-GAN-CD0E0781-ND
Manufacturer
Manufacturer Product Number
C503B-GAN-CD0E0781
Description
LED GREEN 5MM ROUND T/H
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Green 527nm LED Indication - Discrete 3V Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Color
Configuration
-
Lens Color
-
Lens Transparency
-
Millicandela Rating
-
Lens Style
Round with Domed Top
Lens Size
5mm, T-1 3/4
Voltage - Forward (Vf) (Typ)
3V
Current - Test
20mA
Viewing Angle
15°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
-
Features
-
Package / Case
Radial
Supplier Device Package
Size / Dimension
-
Height (Max)
10.55mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 539
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
16,51000 Kč6,51 Kč
105,98400 Kč59,84 Kč
1005,52670 Kč552,67 Kč
1 0004,94713 Kč4 947,13 Kč
Unit Price without VAT:6,51000 Kč
Unit Price with VAT:7,87710 Kč