



UW-03 WASHING/CURING MACHINE | |
|---|---|
DigiKey Part Number | 4095-UW-03WASHING/CURINGMACHINE-ND |
Manufacturer | |
Manufacturer Product Number | UW-03 WASHING/CURING MACHINE |
Description | CREALITY UW-03 WASHING/CURING MA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Washing and Curing Machine For use with 3D Printers |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Creality 3D | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Washing and Curing Machine | |
For Use With/Related Products | 3D Printers |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 234,04000 Kč | 4 234,04 Kč |
| 10 | 3 756,39500 Kč | 37 563,95 Kč |
| 25 | 3 581,68760 Kč | 89 542,19 Kč |
| 50 | 3 454,93540 Kč | 172 746,77 Kč |
| Unit Price without VAT: | 4 234,04000 Kč |
|---|---|
| Unit Price with VAT: | 5 123,18840 Kč |


