3D Printing Filament White ABS (Acrylonitrile Butadiene Styrene) 0.070" (1.75mm) 2.205 lb (1.00 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3D Printing Filament White ABS (Acrylonitrile Butadiene Styrene) 0.070" (1.75mm) 2.205 lb (1.00 kg)
HYPER ABS WHITE 1KG
HYPER ABS WHITE 1KG

HYPER ABS WHITE 1KG

DigiKey Part Number
4095-HYPERABSWHITE1KG-ND
Manufacturer
Manufacturer Product Number
HYPER ABS WHITE 1KG
Description
HYPER ABS WHITE
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
3D Printing Filament White ABS (Acrylonitrile Butadiene Styrene) 0.070" (1.75mm) 2.205 lb (1.00 kg)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Color
White
Manufacturer
Creality 3D
Filament Diameter
0.070" (1.75mm)
Packaging
Box
Weight
2.205 lb (1.00 kg)
Part Status
Active
Operating Temperature
245°C ~ 255°C
Filament Material
ABS (Acrylonitrile Butadiene Styrene)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
1533,07000 Kč533,07 Kč
12468,36250 Kč5 620,35 Kč
36442,33944 Kč15 924,22 Kč
60430,74600 Kč25 844,76 Kč
108417,77815 Kč45 120,04 Kč
252399,77841 Kč100 744,16 Kč
504385,63143 Kč194 358,24 Kč
Manufacturers Standard Package
Unit Price without VAT:533,07000 Kč
Unit Price with VAT:645,01470 Kč