



CREALITY HALOT-X1 | |
|---|---|
DigiKey Part Number | 4095-CREALITYHALOT-X1-ND |
Manufacturer | |
Manufacturer Product Number | CREALITY HALOT-X1 |
Description | 16K MONO LCDRESIN PRINTER |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 3D Printer 8.333" x 4.660" x 7.874" ( 211.68mm x 118.37mm x 200.00mm) 100 ~ 120V, 200 ~ 240V USB, WiFi |
Datasheet | Datasheet |
Category | Interface USB, WiFi |
Manufacturer Creality 3D | Voltage - Supply 100 ~ 120V, 200 ~ 240V |
Packaging Box | Features 16K LCD Resin Printer |
Part Status Active | Contents 3D Printer |
Working Dimensions 8.333" x 4.660" x 7.874" ( 211.68mm x 118.37mm x 200.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11 759,51000 Kč | 11 759,51 Kč |
| 10 | 10 433,06600 Kč | 104 330,66 Kč |
| Unit Price without VAT: | 11 759,51000 Kč |
|---|---|
| Unit Price with VAT: | 14 229,00710 Kč |



