
CRZ8345-1K5W | |
|---|---|
DigiKey Part Number | 582-CRZ8345-1K5W-ND |
Manufacturer | |
Manufacturer Product Number | CRZ8345-1K5W |
Description | ZERO SEQUENCE CURRENTTRANSFORMER |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1:1000:5 Current Sense Transformer 50Hz ~ 60Hz 55Ohm Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CR Magnetics Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Frequency Range | 50Hz ~ 60Hz | |
Type | Non-Invasive (Solid Core) | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1:1000:5 | |
Current Ratio | - | |
DC Resistance (DCR) | 55Ohm | |
Ratings | - | |
Mounting Type | Through Hole | |
Size / Dimension | 1.258" L x 1.201" W (31.95mm x 30.50mm) | |
Height - Seated (Max) | 0.374" (9.50mm) | |
Termination Style | PC Pin | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 407,53000 Kč | 407,53 Kč |
| 10 | 366,98600 Kč | 3 669,86 Kč |
| 25 | 351,85480 Kč | 8 796,37 Kč |
| 50 | 340,77840 Kč | 17 038,92 Kč |
| 100 | 330,00720 Kč | 33 000,72 Kč |
| 250 | 316,23836 Kč | 79 059,59 Kč |
| 500 | 306,17014 Kč | 153 085,07 Kč |
| Unit Price without VAT: | 407,53000 Kč |
|---|---|
| Unit Price with VAT: | 493,11130 Kč |


