Current Sensor 100A 1 Channel Current Switch Bidirectional Module, Single Pass Through
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CR9321-PNP

DigiKey Part Number
582-1022-ND
Manufacturer
Manufacturer Product Number
CR9321-PNP
Description
CURRENT SENSOR SWITCH 100A
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Current Sensor 100A 1 Channel Current Switch Bidirectional Module, Single Pass Through
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
For Measuring
DC
Sensor Type
Current - Sensing
Number of Channels
1
Output
PNP
Sensitivity
-
Frequency
50Hz ~ 400Hz
Linearity
-
Accuracy
-
Voltage - Supply
Self Powered
Response Time
100ms (On), 250ms (Off)
Current - Supply (Max)
-
Operating Temperature
-30°C ~ 60°C
Polarization
Bidirectional
Mounting Type
-
Package / Case
Module, Single Pass Through
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 388
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1556,24000 Kč556,24 Kč
5509,28600 Kč2 546,43 Kč
10491,79400 Kč4 917,94 Kč
25470,88440 Kč11 772,11 Kč
50456,57220 Kč22 828,61 Kč
100450,92160 Kč45 092,16 Kč
Manufacturers Standard Package
Unit Price without VAT:556,24000 Kč
Unit Price with VAT:673,05040 Kč