CR8449-1000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CR8449-2500-N

DigiKey Part Number
CR8449-2500-N-ND
Manufacturer
Manufacturer Product Number
CR8449-2500-N
Description
CURR SENSE XFMR 50A IN-LINE
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
50 A Current Sense Transformer 20Hz ~ 1kHz 187Ohm Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CR Magnetics Inc.
Series
Packaging
Bulk
Part Status
Active
Frequency Range
20Hz ~ 1kHz
Type
Non-Invasive (Solid Core)
Current Rating (Amps)
50 A
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
-
Current Ratio
2500:1
DC Resistance (DCR)
187Ohm
Ratings
-
Mounting Type
Free Hanging (In-Line)
Size / Dimension
1.252" L x 1.024" W (31.80mm x 26.00mm)
Height - Seated (Max)
0.669" (17.00mm)
Termination Style
Wire Leads
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1329,85000 Kč329,85 Kč
Manufacturers Standard Package
Unit Price without VAT:329,85000 Kč
Unit Price with VAT:399,11850 Kč