CR8348-1000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CR8348-1000

DigiKey Part Number
582-1161-ND
Manufacturer
Manufacturer Product Number
CR8348-1000
Description
CURR SENSE XFMR 20A T/H
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
20 A Current Sense Transformer 20Hz ~ 1kHz 24Ohm Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CR Magnetics Inc.
Series
Packaging
Bulk
Part Status
Active
Frequency Range
20Hz ~ 1kHz
Type
Non-Invasive (Solid Core)
Current Rating (Amps)
20 A
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
-
Current Ratio
1000:1
DC Resistance (DCR)
24Ohm
Ratings
-
Mounting Type
Through Hole
Size / Dimension
0.925" L x 0.433" W (23.50mm x 11.00mm)
Height - Seated (Max)
0.984" (25.00mm)
Termination Style
PC Pin
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 818
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1224,39000 Kč224,39 Kč
10202,43800 Kč2 024,38 Kč
25194,18200 Kč4 854,55 Kč
50188,12380 Kč9 406,19 Kč
100182,22560 Kč18 222,56 Kč
250174,67712 Kč43 669,28 Kč
500169,15148 Kč84 575,74 Kč
1 000163,78331 Kč163 783,31 Kč
Manufacturers Standard Package
Unit Price without VAT:224,39000 Kč
Unit Price with VAT:271,51190 Kč