
| CR5410-100 | |
|---|---|
| DigiKey Part Number | 582-1121-ND | 
| Manufacturer | |
| Manufacturer Product Number | CR5410-100 | 
| Description | CURRENT SENSOR HE/OL 100A | 
| Manufacturer Standard Lead Time | 4 Weeks | 
| Customer Reference | |
| Detailed Description | Current Sensor 100A 1 Channel Hall Effect, Open Loop Bidirectional Module | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| For Measuring | AC/DC | |
| Sensor Type | ||
| Current - Sensing | ||
| Number of Channels | 1 | |
| Output | Ratiometric, Voltage | |
| Sensitivity | - | |
| Frequency | DC ~ 4kHz | |
| Linearity | - | |
| Accuracy | ±1% | |
| Voltage - Supply | 24V | |
| Response Time | - | |
| Current - Supply (Max) | 40mA | |
| Operating Temperature | 0°C ~ 50°C | |
| Polarization | Bidirectional | |
| Mounting Type | ||
| Package / Case | Module | |
| Supplier Device Package | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 2 818,59000 Kč | 2 818,59 Kč | 
| Unit Price without VAT: | 2 818,59000 Kč | 
|---|---|
| Unit Price with VAT: | 3 410,49390 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic