
CR5320-50 | |
|---|---|
DigiKey Part Number | 582-1071-ND |
Manufacturer | |
Manufacturer Product Number | CR5320-50 |
Description | SENSOR CR5300 - ANALOG VOLTAGE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Sensor Analog Voltage Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CR Magnetics Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensor Type | - | |
Output Type | Analog Voltage |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 843,89000 Kč | 3 843,89 Kč |
| 5 | 3 720,34200 Kč | 18 601,71 Kč |
| Unit Price without VAT: | 3 843,89000 Kč |
|---|---|
| Unit Price with VAT: | 4 651,10690 Kč |

