
CR5320-150 | |
|---|---|
DigiKey Part Number | 582-1166-ND |
Manufacturer | |
Manufacturer Product Number | CR5320-150 |
Description | SENSOR CR5300 - ANALOG VOLTAGE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Sensor Analog Voltage Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CR Magnetics Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | - | |
Output Type | Analog Voltage |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 036,24000 Kč | 4 036,24 Kč |
| 5 | 3 771,70200 Kč | 18 858,51 Kč |
| 10 | 3 673,11700 Kč | 36 731,17 Kč |
| 25 | 3 555,09560 Kč | 88 877,39 Kč |
| 50 | 3 474,24920 Kč | 173 712,46 Kč |
| Unit Price without VAT: | 4 036,24000 Kč |
|---|---|
| Unit Price with VAT: | 4 883,85040 Kč |

