
CR5310-50 | |
|---|---|
DigiKey Part Number | 582-1069-ND |
Manufacturer | |
Manufacturer Product Number | CR5310-50 |
Description | SENSOR CR5300 - ANALOG VOLTAGE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Sensor Analog Voltage Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CR Magnetics Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensor Type | - | |
Output Type | Analog Voltage | |
Operating Temperature | 0°C ~ 50°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 774,60000 Kč | 3 774,60 Kč |
| 5 | 3 524,89200 Kč | 17 624,46 Kč |
| 10 | 3 431,80800 Kč | 34 318,08 Kč |
| 25 | 3 320,40520 Kč | 83 010,13 Kč |
| 50 | 3 244,12800 Kč | 162 206,40 Kč |
| Unit Price without VAT: | 3 774,60000 Kč |
|---|---|
| Unit Price with VAT: | 4 567,26600 Kč |

