CR4110-0.5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CR5220-5

DigiKey Part Number
582-1173-ND
Manufacturer
Manufacturer Product Number
CR5220-5
Description
CURRENT SENSOR MAGNETIC/CL 5A
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Current Sensor 5A 1 Channel Magnetic Modulator, Closed Loop Unidirectional Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
For Measuring
DC
Sensor Type
Current - Sensing
Number of Channels
1
Output
Ratiometric, 4mA ~ 20mA
Sensitivity
-
Frequency
DC
Linearity
-
Accuracy
±1%
Voltage - Supply
24V
Response Time
250ms
Current - Supply (Max)
100mA
Operating Temperature
0°C ~ 50°C
Polarization
Unidirectional
Mounting Type
Package / Case
Module
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 30
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13 350,32000 Kč3 350,32 Kč
53 126,47200 Kč15 632,36 Kč
103 043,03000 Kč30 430,30 Kč
252 943,15200 Kč73 578,80 Kč
502 874,76060 Kč143 738,03 Kč
Manufacturers Standard Package
Unit Price without VAT:3 350,32000 Kč
Unit Price with VAT:4 053,88720 Kč