
CR5210S-30 | |
|---|---|
DigiKey Part Number | 582-1176-ND |
Manufacturer | |
Manufacturer Product Number | CR5210S-30 |
Description | CURRENT SENSOR HE/CL 30A |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 30A 1 Channel Hall Effect, Closed Loop Bidirectional Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
For Measuring | DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Voltage | |
Sensitivity | - | |
Frequency | DC | |
Linearity | - | |
Accuracy | ±1% | |
Voltage - Supply | 24V | |
Response Time | 250ms | |
Current - Supply (Max) | 35mA | |
Operating Temperature | 0°C ~ 50°C | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 113,01000 Kč | 5 113,01 Kč |
| 5 | 4 789,05600 Kč | 23 945,28 Kč |
| 10 | 4 668,19100 Kč | 46 681,91 Kč |
| 25 | 4 523,54880 Kč | 113 088,72 Kč |
| Unit Price without VAT: | 5 113,01000 Kč |
|---|---|
| Unit Price with VAT: | 6 186,74210 Kč |


