
CR5210-50 | |
|---|---|
DigiKey Part Number | CR5210-50-ND |
Manufacturer | |
Manufacturer Product Number | CR5210-50 |
Description | CURRENT SENSOR HE 50A |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 50A 1 Channel Hall Effect Unidirectional |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
For Measuring | DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Voltage | |
Sensitivity | - | |
Frequency | - | |
Linearity | ±10% | |
Accuracy | ±1% | |
Voltage - Supply | 21.6V ~ 26.4V | |
Response Time | 250ms | |
Current - Supply (Max) | - | |
Operating Temperature | 0°C ~ 50°C | |
Grade | - | |
Qualification | - | |
Polarization | Unidirectional | |
Mounting Type | - | |
Package / Case | - | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 818,59000 Kč | 2 818,59 Kč |
| 5 | 2 626,05000 Kč | 13 130,25 Kč |
| 10 | 2 554,26900 Kč | 25 542,69 Kč |
| 25 | 2 468,35720 Kč | 61 708,93 Kč |
| 50 | 2 409,53860 Kč | 120 476,93 Kč |
| Unit Price without VAT: | 2 818,59000 Kč |
|---|---|
| Unit Price with VAT: | 3 410,49390 Kč |


