
CR5210-2 | |
|---|---|
DigiKey Part Number | 582-1060-ND |
Manufacturer | |
Manufacturer Product Number | CR5210-2 |
Description | CURRENT SENSOR MAGNETIC/CL 2A |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 2A 1 Channel Magnetic Modulator, Closed Loop Unidirectional Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
For Measuring | DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Voltage | |
Sensitivity | - | |
Frequency | DC | |
Linearity | - | |
Accuracy | ±1% | |
Voltage - Supply | 24V | |
Response Time | 250ms | |
Current - Supply (Max) | 40mA | |
Operating Temperature | 0°C ~ 50°C | |
Polarization | Unidirectional | |
Mounting Type | ||
Package / Case | Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 986,76000 Kč | 2 986,76 Kč |
| 5 | 2 782,78000 Kč | 13 913,90 Kč |
| 10 | 2 706,72600 Kč | 27 067,26 Kč |
| 25 | 2 615,68720 Kč | 65 392,18 Kč |
| 50 | 2 553,35680 Kč | 127 667,84 Kč |
| Unit Price without VAT: | 2 986,76000 Kč |
|---|---|
| Unit Price with VAT: | 3 613,97960 Kč |


