
CR4640-50 | |
|---|---|
DigiKey Part Number | CR4640-50-ND |
Manufacturer | |
Manufacturer Product Number | CR4640-50 |
Description | TRANSDUCER VOLTAGE 24VDC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Average RMS AC Voltage Transducer 0 ~ 50VAC Input 4 ~ 20mA Output 24VDC DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CR Magnetics Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Average RMS AC Voltage Transducer | |
Input Range | 0 ~ 50VAC | |
Output | 4 ~ 20mA | |
Isolation | 2500VDC | |
Response Time | 250ms | |
Accuracy | 0.5% | |
Voltage - Supply | 24VDC | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
Operating Temperature | 0°C ~ 60°C | |
Approval Agency | CE, cURus |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 590,45000 Kč | 3 590,45 Kč |
| Unit Price without VAT: | 3 590,45000 Kč |
|---|---|
| Unit Price with VAT: | 4 344,44450 Kč |

