
CR4620-50 | |
|---|---|
DigiKey Part Number | CR4620-50-ND |
Manufacturer | |
Manufacturer Product Number | CR4620-50 |
Description | TRANSDUCER VOLTAGE 24VDC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Average RMS AC Voltage Transducer 0 ~ 50VAC Input 4 ~ 20mA Output 24VDC DIN Rail |
Datasheet | Datasheet |
Category | Isolation 2500VDC |
Manufacturer CR Magnetics Inc. | Response Time 250ms |
Series | Accuracy 0.5% |
Packaging Bulk | Voltage - Supply 24VDC |
Part Status Active | Mounting Type DIN Rail |
Type Average RMS AC Voltage Transducer | Termination Style Screw Terminal |
Input Range 0 ~ 50VAC | Operating Temperature 0°C ~ 60°C |
Output 4 ~ 20mA | Approval Agency CE, cURus |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 460,76000 Kč | 2 460,76 Kč |
| Unit Price without VAT: | 2 460,76000 Kč |
|---|---|
| Unit Price with VAT: | 2 977,51960 Kč |

