
CR4570-500 | |
|---|---|
DigiKey Part Number | CR4570-500-ND |
Manufacturer | |
Manufacturer Product Number | CR4570-500 |
Description | TRANSDUCER VOLTAGE 24VDC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | True RMS AC Voltage Transducer 0 ~ 500VAC Input 0 ~ 5VDC Output 24VDC DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CR Magnetics Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | True RMS AC Voltage Transducer | |
Input Range | 0 ~ 500VAC | |
Output | 0 ~ 5VDC | |
Isolation | 2500VDC | |
Response Time | 250ms | |
Accuracy | 0.5% | |
Voltage - Supply | 24VDC | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
Operating Temperature | 0°C ~ 60°C | |
Approval Agency | CE, cURus |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10 234,64000 Kč | 10 234,64 Kč |
| Unit Price without VAT: | 10 234,64000 Kč |
|---|---|
| Unit Price with VAT: | 12 383,91440 Kč |

