True RMS AC Voltage Transducer 0 ~ 150VAC Input 4 ~ 20mA Output 24VDC DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CR4560-150

DigiKey Part Number
CR4560-150-ND
Manufacturer
Manufacturer Product Number
CR4560-150
Description
TRANSDUCER VOLTAGE 24VDC
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
True RMS AC Voltage Transducer 0 ~ 150VAC Input 4 ~ 20mA Output 24VDC DIN Rail
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Isolation
2500VDC
Manufacturer
CR Magnetics Inc.
Response Time
250ms
Series
Accuracy
0.5%
Packaging
Bulk
Voltage - Supply
24VDC
Part Status
Active
Mounting Type
DIN Rail
Type
True RMS AC Voltage Transducer
Termination Style
Screw Terminal
Input Range
0 ~ 150VAC
Operating Temperature
0°C ~ 60°C
Output
4 ~ 20mA
Approval Agency
CE, cURus
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
18 124,55000 Kč8 124,55 Kč
Manufacturers Standard Package
Unit Price without VAT:8 124,55000 Kč
Unit Price with VAT:9 830,70550 Kč