Current Sensor 20A 3 Channel Transformer w/Conditioning Bidirectional Module, Triple Pass Through
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CR4170-20

DigiKey Part Number
582-1115-ND
Manufacturer
Manufacturer Product Number
CR4170-20
Description
CURRENT SENSOR XFMR 20A
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Current Sensor 20A 3 Channel Transformer w/Conditioning Bidirectional Module, Triple Pass Through
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
For Measuring
AC
Sensor Type
Current - Sensing
Number of Channels
3
Output
Ratiometric, 0V ~ 5V
Sensitivity
-
Frequency
20Hz ~ 5kHz
Linearity
-
Accuracy
±0.5%
Voltage - Supply
24V
Response Time
250ms
Current - Supply (Max)
60mA
Operating Temperature
0°C ~ 60°C
Polarization
Bidirectional
Mounting Type
Package / Case
Module, Triple Pass Through
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
110 746,36000 Kč10 746,36 Kč
510 134,89400 Kč50 674,47 Kč
109 906,70900 Kč99 067,09 Kč
Manufacturers Standard Package
Unit Price without VAT:10 746,36000 Kč
Unit Price with VAT:13 003,09560 Kč