
CR4150-10 | |
|---|---|
DigiKey Part Number | 582-1104-ND |
Manufacturer | |
Manufacturer Product Number | CR4150-10 |
Description | CURRENT SENSOR XFMR 10A |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 10A 2 Channel Transformer w/Conditioning Bidirectional Module, Dual Pass Through |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
For Measuring | AC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 2 | |
Output | Ratiometric, 0V ~ 5V | |
Sensitivity | - | |
Frequency | 20Hz ~ 5kHz | |
Linearity | - | |
Accuracy | ±0.5% | |
Voltage - Supply | 24V | |
Response Time | 250ms | |
Current - Supply (Max) | 75mA | |
Operating Temperature | 0°C ~ 60°C | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | Module, Dual Pass Through | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 678,76000 Kč | 7 678,76 Kč |
| 5 | 7 219,78400 Kč | 36 098,92 Kč |
| 10 | 7 048,54600 Kč | 70 485,46 Kč |
| 25 | 6 843,57560 Kč | 171 089,39 Kč |
| Unit Price without VAT: | 7 678,76000 Kč |
|---|---|
| Unit Price with VAT: | 9 291,29960 Kč |

