
CR4110-25 | |
|---|---|
DigiKey Part Number | 582-1049-ND |
Manufacturer | |
Manufacturer Product Number | CR4110-25 |
Description | CURRENT SENSOR XFMR 25A |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 25A 1 Channel Transformer w/Conditioning Bidirectional Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
For Measuring | AC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, 0V ~ 5V | |
Sensitivity | - | |
Frequency | 20Hz ~ 5kHz | |
Linearity | - | |
Accuracy | ±0.5% | |
Voltage - Supply | 24V | |
Response Time | 250ms | |
Current - Supply (Max) | 25mA | |
Operating Temperature | 0°C ~ 60°C | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 530,32000 Kč | 4 530,32 Kč |
| 5 | 4 238,23600 Kč | 21 191,18 Kč |
| 10 | 4 129,34100 Kč | 41 293,41 Kč |
| 25 | 3 998,96840 Kč | 99 974,21 Kč |
| 50 | 3 909,69320 Kč | 195 484,66 Kč |
| Unit Price without VAT: | 4 530,32000 Kč |
|---|---|
| Unit Price with VAT: | 5 481,68720 Kč |

