RR1EK3-0003
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RR1EK3-0003
Magnetic Sensor / Switch 2022 Demo Board Tour

RR1EK3-0003

DigiKey Part Number
306-RR1EK3-0003-ND
Manufacturer
Manufacturer Product Number
RR1EK3-0003
Description
DEMO BOARD REDROCK TMR
Customer Reference
Detailed Description
RR122-1B13-511 RedRock® Magnetic, TMR (Tunneling Magnetoresistive) Sensor Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Coto Technology
Series
Packaging
Box
Part Status
Obsolete
Sensor Type
Magnetic, TMR (Tunneling Magnetoresistive)
Sensing Range
-
Interface
-
Sensitivity
-
Voltage - Supply
3V
Embedded
-
Contents
Board(s), Accessories
Utilized IC / Part
RR122-1B13-511
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 26
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 210,38000 Kč1 210,38 Kč
Manufacturers Standard Package
Unit Price without VAT:1 210,38000 Kč
Unit Price with VAT:1 464,55980 Kč