RR142-1LD3-545
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RR142-1LD2-545

DigiKey Part Number
306-RR142-1LD2-545TR-ND - Tape & Reel (TR)
306-RR142-1LD2-545CT-ND - Cut Tape (CT)
306-RR142-1LD2-545DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RR142-1LD2-545
Description
TMR DUAL WAKE UP SENSOR OMNI
Customer Reference
Detailed Description
Digital Switch Omnipolar Switch Push-Pull Magnetic, TMR (Tunneling Magnetoresistive) SOT-23-5
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Function
Omnipolar Switch
Technology
Polarization
North Pole, South Pole
Sensing Range
±6.7mT Trip, ±4.5mT Release
Test Condition
25°C
Voltage - Supply
1.7V ~ 5.5V
Current - Supply (Max)
150nA (Typ)
Current - Output (Max)
20mA
Output Type
Push-Pull
Features
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-5
Package / Case
SC-74A, SOT-753
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 952
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0008,89755 Kč26 692,65 Kč
6 0008,26609 Kč49 596,54 Kč
15 0007,69205 Kč115 380,75 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
116,42000 Kč16,42 Kč
1013,99800 Kč139,98 Kč
2513,04240 Kč326,06 Kč
10011,63430 Kč1 163,43 Kč
25010,77592 Kč2 693,98 Kč
50010,17726 Kč5 088,63 Kč
1 0009,62617 Kč9 626,17 Kč
Digi-Reel®
QuantityUnit PriceExt Price
118,31000 Kč18,31 Kč
1014,94600 Kč149,46 Kč
2513,76680 Kč344,17 Kč
10012,12480 Kč1 212,48 Kč
25011,13628 Kč2 784,07 Kč
50010,43490 Kč5 217,45 Kč
1 0009,77120 Kč9 771,20 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:16,42000 Kč
Unit Price with VAT:19,86820 Kč