
RR142-1LD2-545 | |
|---|---|
DigiKey Part Number | 306-RR142-1LD2-545TR-ND - Tape & Reel (TR) 306-RR142-1LD2-545CT-ND - Cut Tape (CT) 306-RR142-1LD2-545DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RR142-1LD2-545 |
Description | TMR DUAL WAKE UP SENSOR OMNI |
Customer Reference | |
Detailed Description | Digital Switch Omnipolar Switch Push-Pull Magnetic, TMR (Tunneling Magnetoresistive) SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Function | Omnipolar Switch | |
Technology | ||
Polarization | North Pole, South Pole | |
Sensing Range | ±6.7mT Trip, ±4.5mT Release | |
Test Condition | 25°C | |
Voltage - Supply | 1.7V ~ 5.5V | |
Current - Supply (Max) | 150nA (Typ) | |
Current - Output (Max) | 20mA | |
Output Type | Push-Pull | |
Features | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-5 | |
Package / Case | SC-74A, SOT-753 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 8,89755 Kč | 26 692,65 Kč |
| 6 000 | 8,26609 Kč | 49 596,54 Kč |
| 15 000 | 7,69205 Kč | 115 380,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,42000 Kč | 16,42 Kč |
| 10 | 13,99800 Kč | 139,98 Kč |
| 25 | 13,04240 Kč | 326,06 Kč |
| 100 | 11,63430 Kč | 1 163,43 Kč |
| 250 | 10,77592 Kč | 2 693,98 Kč |
| 500 | 10,17726 Kč | 5 088,63 Kč |
| 1 000 | 9,62617 Kč | 9 626,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,31000 Kč | 18,31 Kč |
| 10 | 14,94600 Kč | 149,46 Kč |
| 25 | 13,76680 Kč | 344,17 Kč |
| 100 | 12,12480 Kč | 1 212,48 Kč |
| 250 | 11,13628 Kč | 2 784,07 Kč |
| 500 | 10,43490 Kč | 5 217,45 Kč |
| 1 000 | 9,77120 Kč | 9 771,20 Kč |
| Unit Price without VAT: | 16,42000 Kč |
|---|---|
| Unit Price with VAT: | 19,86820 Kč |

