Digital Switch
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RR133-1E83-511

DigiKey Part Number
306-RR133-1E83-511TR-ND - Tape & Reel (TR)
306-RR133-1E83-511CT-ND - Cut Tape (CT)
306-RR133-1E83-511DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RR133-1E83-511
Description
TMR SENSOR 14G 2.4 - 5.5V 1KHZ S
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Digital Switch
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 834
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
124,99000 Kč24,99 Kč
521,92200 Kč109,61 Kč
1020,85100 Kč208,51 Kč
2519,53640 Kč488,41 Kč
5018,65040 Kč932,52 Kč
10017,83780 Kč1 783,78 Kč
50016,20374 Kč8 101,87 Kč
1 00015,59647 Kč15 596,47 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00014,73577 Kč44 207,31 Kč
6 00014,25061 Kč85 503,66 Kč
9 00013,98560 Kč125 870,40 Kč
15 00013,67031 Kč205 054,65 Kč
Manufacturers Standard Package
Unit Price without VAT:24,99000 Kč
Unit Price with VAT:30,23790 Kč