RR142-1LD2-542
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RR142-1LD2-542
How to Orient Magnets Around Magnetic Sensors
RR1EK3-0003 Demo Board Overview - Low-Power TMR Sensors, 2022

RR122-3C72-512

DigiKey Part Number
306-RR122-3C72-512TR-ND - Tape & Reel (TR)
306-RR122-3C72-512CT-ND - Cut Tape (CT)
306-RR122-3C72-512DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RR122-3C72-512
Description
MAGNETIC SWITCH LATCH/BIPLR 4LGA
Customer Reference
Detailed Description
Digital Switch Latch, Bipolar Switch Push-Pull Magnetic, TMR (Tunneling Magnetoresistive) 4-LGA (1.45x1.45)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Function
Latch, Bipolar Switch
Technology
Polarization
North Pole, South Pole
Sensing Range
-1.0mT Trip, 1.0mT Release
Test Condition
25°C
Voltage - Supply
1.7V ~ 5.5V
Current - Supply (Max)
11µA (Typ)
Current - Output (Max)
20mA
Output Type
Push-Pull
Features
-
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
4-LGA (1.45x1.45)
Package / Case
4-XFLGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 839
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0009,31919 Kč27 957,57 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
117,68000 Kč17,68 Kč
515,62000 Kč78,10 Kč
1014,79800 Kč147,98 Kč
2513,84240 Kč346,06 Kč
5013,19420 Kč659,71 Kč
10012,60050 Kč1 260,05 Kč
50011,40616 Kč5 703,08 Kč
1 00010,96221 Kč10 962,21 Kč
Digi-Reel®
QuantityUnit PriceExt Price
121,68000 Kč21,68 Kč
518,39800 Kč91,99 Kč
1017,15600 Kč171,56 Kč
2515,65280 Kč391,32 Kč
5014,58760 Kč729,38 Kč
10013,59830 Kč1 359,83 Kč
50011,54340 Kč5 771,70 Kč
1 00010,75466 Kč10 754,66 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:17,68000 Kč
Unit Price with VAT:21,39280 Kč