RR122-2B22-511 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Allegro MicroSystems
In Stock: 5 544
Unit Price: 29,41000 Kč
Datasheet
Digital Switch Unipolar Switch Push-Pull Magnetic, TMR (Tunneling Magnetoresistive) SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Digital Switch Unipolar Switch Push-Pull Magnetic, TMR (Tunneling Magnetoresistive) SOT-23-3
How to Orient Magnets Around Magnetic Sensors
RR1EK3-0003 Demo Board Overview - Low-Power TMR Sensors, 2022

RR122-2B22-511

DigiKey Part Number
306-RR122-2B22-511TR-ND - Tape & Reel (TR)
306-RR122-2B22-511CT-ND - Cut Tape (CT)
306-RR122-2B22-511DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RR122-2B22-511
Description
MAGNETIC SWITCH UNIPOLAR SOT23-3
Customer Reference
Detailed Description
Digital Switch Unipolar Switch Push-Pull Magnetic, TMR (Tunneling Magnetoresistive) SOT-23-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
1.7V ~ 5.5V
Mfr
Current - Supply (Max)
100nA (Typ)
Series
Current - Output (Max)
20mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Output Type
Push-Pull
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C
Function
Unipolar Switch
Mounting Type
Surface Mount
Technology
Supplier Device Package
SOT-23-3
Polarization
North Pole, South Pole
Package / Case
TO-236-3, SC-59, SOT-23-3
Sensing Range
-3.0mT Trip, -2.0mT Release
Base Product Number
Test Condition
25°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CT8112BK-IS3Allegro MicroSystems5 544620-CT8112BK-IS3CT-ND29,41000 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes