Similar




RR122-1B53-511 | |
|---|---|
DigiKey Part Number | 306-RR122-1B53-511TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RR122-1B53-511 |
Description | MAGNETIC SWITCH OMNIPOL SOT23-3 |
Customer Reference | |
Detailed Description | Digital Switch Omnipolar Switch Push-Pull Magnetic, TMR (Tunneling Magnetoresistive) SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | RR122-1B53-511 Models |
Category | Voltage - Supply 1.7V ~ 5.5V |
Mfr | Current - Supply (Max) 1.2µA (Typ) |
Series | Current - Output (Max) 20mA |
Packaging Tape & Reel (TR) | Output Type Push-Pull |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C |
Function Omnipolar Switch | Mounting Type Surface Mount |
Technology | Supplier Device Package SOT-23-3 |
Polarization North Pole, South Pole | Package / Case TO-236-3, SC-59, SOT-23-3 |
Sensing Range ±3.0mT Trip, ±2.0mT Release | Base Product Number |
Test Condition 25°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CT8132BL-HS3 | Allegro MicroSystems | 0 | 620-CT8132BL-HS3CT-ND | 20,23000 Kč | Similar |


