
CT10-1530-G2 | |
|---|---|
DigiKey Part Number | CT10-1530-G2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CT10-1530-G2 |
Description | SWITCH REED SPST-NO 500MA 140V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Molded Body Reed Switch SPST-NO 15 ~ 30AT Operate Range 10W 500mA (AC/DC) 140 V Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | CT10-1530-G2 Models |
Category | Voltage - Switching DC 200 V |
Manufacturer Coto Technology | Power - Rated 10W |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Termination Style Gull Wing |
Part Status Active | Length - Overall 0.770" (19.56mm) |
Type Molded Body Reed | Size - Body 0.458" L x 0.095" W x 0.115" H (11.63mm x 2.41mm x 2.92mm) |
Circuit SPST-NO | Height Above Board 0.115" (2.92mm) |
Operate Range 15 ~ 30AT | Operating Temperature -40°C ~ 125°C |
Current - Switching 500mA (AC/DC) | Current - Carry 500mA (DC) |
Voltage - Switching AC 140 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 16,70109 Kč | 33 402,18 Kč |
| Unit Price without VAT: | 16,70109 Kč |
|---|---|
| Unit Price with VAT: | 20,20832 Kč |

