
CT10-1020-G1 | |
|---|---|
DigiKey Part Number | 306-1443-2-ND - Tape & Reel (TR) 306-1443-1-ND - Cut Tape (CT) 306-1443-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CT10-1020-G1 |
Description | SWITCH REED SPST-NO 500MA 140V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Molded Body Reed Switch SPST-NO 10 ~ 20AT Operate Range 10W 500mA (AC/DC) 140 V Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | CT10-1020-G1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Coto Technology | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded Body Reed | |
Circuit | SPST-NO | |
Operate Range | 10 ~ 20AT | |
Release Range | - | |
Current - Switching | 500mA (AC/DC) | |
Voltage - Switching AC | 140 V | |
Voltage - Switching DC | 200 V | |
Power - Rated | 10W | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Length - Overall | 0.640" (16.26mm) | |
Size - Body | 0.458" L x 0.095" W x 0.115" H (11.63mm x 2.41mm x 2.92mm) | |
Height Above Board | 0.115" (2.92mm) | |
Operating Temperature | -40°C ~ 125°C | |
Current - Carry | 500mA (DC) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,83000 Kč | 25,83 Kč |
| 10 | 22,00600 Kč | 220,06 Kč |
| 25 | 20,45200 Kč | 511,30 Kč |
| 100 | 18,22630 Kč | 1 822,63 Kč |
| 250 | 16,88912 Kč | 4 222,28 Kč |
| 500 | 15,96436 Kč | 7 982,18 Kč |
| 1 000 | 15,12024 Kč | 15 120,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 14,35822 Kč | 28 716,44 Kč |
| 4 000 | 13,67752 Kč | 54 710,08 Kč |
| 6 000 | 13,31578 Kč | 79 894,68 Kč |
| 10 000 | 12,89680 Kč | 128 968,00 Kč |
| 14 000 | 12,64225 Kč | 176 991,50 Kč |
| Unit Price without VAT: | 25,83000 Kč |
|---|---|
| Unit Price with VAT: | 31,25430 Kč |



